Microchip ATTINY25V-10SU, 8 bit AVR, ATtiny25 Microcontroller, 10 MHz, 2kB FLASH, 8-Pin SOIJ
- RS Stock No.:
- 133-1614
- Mfr. Part No.:
- ATTINY25V-10SU
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
- Shipping from 29 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.236 | €6.18 |
*price indicative
- RS Stock No.:
- 133-1614
- Mfr. Part No.:
- ATTINY25V-10SU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny25 | |
| Product Type | Microcontroller | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.4mm | |
| Height | 1.91mm | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny25 | ||
Product Type Microcontroller | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.4mm | ||
Height 1.91mm | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY25V-10PU ATtiny25 Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY2313V-10SU ATtiny2313 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY25-20SU ATTINY25 Microcontroller 2kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85V-10SU ATtiny85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY45V-10SU ATtiny45 Microcontroller 4kB FLASH, 8-Pin SOIJ
- Microchip ATTINY13V-10SU ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIJ
- Microchip ATTINY25-20SSN ATTINY25 Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip ATTINY25-20PU ATTINY25 Microcontroller 2kB FLASH, 8-Pin PDIP
