Microchip ATTINY25-20SSN, 8 bit AVR, ATTINY25 Microcontroller, 20 MHz, 2kB FLASH, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.99

(exc. VAT)

€8.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,000 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.699€6.99
30 - 90€0.681€6.81
100 +€0.647€6.47

*price indicative

Packaging Options:
RS Stock No.:
133-1609
Mfr. Part No.:
ATTINY25-20SSN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY25

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

2kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

Analogue Comparators

1

Maximum Operating Temperature

105°C

Width

3.99mm

Standards/Approvals

RoHS

Length

4.98mm

Height

1.5mm

Minimum Supply Voltage

2.7V

Number of Timers

1

Instruction Set Architecture

RISC

ADCs

4 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

8-Bit tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy