Microchip ATTINY4313-SU, 8 bit AVR, ATTINY4313 Microcontroller, 20 MHz, 4kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 133-1630
- Mfr. Part No.:
- ATTINY4313-SU
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
- Final 1,740 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.13 | €5.65 |
| 25 - 95 | €1.096 | €5.48 |
| 100 + | €1.056 | €5.28 |
*price indicative
- RS Stock No.:
- 133-1630
- Mfr. Part No.:
- ATTINY4313-SU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY4313 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 13mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY4313 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 13mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Related links
- Microchip ATTINY4313-PU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY461A-SU ATtiny461 Microcontroller 4kB FLASH, 20-Pin SOIC
- Microchip ATTINY406-MFR ATTINY406 Microcontroller 4kB FLASH, 20-Pin QFN
- Microchip ATTINY44A-MU ATtiny44 Microcontroller 4kB FLASH, 20-Pin VQFN
- Microchip ATTINY461A-PU ATtiny461 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY412-SSN ATTINY412 Microcontroller 4kB FLASH, 8-Pin SOIC
- Microchip ATTINY44A-SSU ATtiny44 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY402-SSFR ATTINY402 Microcontroller 4kB FLASH, 8-Pin SOIC
