Microchip ATTINY461A-SU, 8 bit AVR, ATtiny461 Microcontroller, 20 MHz, 4kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 133-1653
- Mfr. Part No.:
- ATTINY461A-SU
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.284 | €6.42 |
*price indicative
- RS Stock No.:
- 133-1653
- Mfr. Part No.:
- ATTINY461A-SU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATtiny461 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATtiny461 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Related links
- Microchip ATTINY461A-PU ATtiny461 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY461A-MU ATtiny461 Microcontroller 4kB FLASH, 32-Pin VQFN
- Microchip ATTINY4313-SU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin SOIC
- Microchip ATTINY406-MFR ATTINY406 Microcontroller 4kB FLASH, 20-Pin QFN
- Microchip ATTINY44A-MU ATtiny44 Microcontroller 4kB FLASH, 20-Pin VQFN
- Microchip ATTINY4313-PU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY412-SSN ATTINY412 Microcontroller 4kB FLASH, 8-Pin SOIC
- Microchip ATTINY261A-SU ATTINY261A Microcontroller 2kB FLASH, 20-Pin SOIC
