Microchip ATTINY45V-10PU, 8 bit AVR, ATtiny45 Microcontroller, 10 MHz, 4kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 133-1647
- Mfr. Part No.:
- ATTINY45V-10PU
- Manufacturer:
- Microchip
Add 25 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.54
(exc. VAT)
€11.74
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 595 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.908 | €9.54 | - |
| 25 - 95 | €1.848 | €9.24 | €1.50 |
| 100 + | €1.784 | €8.92 | €12.40 |
*price indicative
- RS Stock No.:
- 133-1647
- Mfr. Part No.:
- ATTINY45V-10PU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny45 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 4.826mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny45 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 4.826mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard No | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY45V-10SU ATtiny45 Microcontroller 4kB FLASH, 8-Pin SOIJ
- Microchip ATTINY45-20SU ATTINY45 Microcontroller 4kB FLASH, 8-Pin SOIJ
- Microchip ATTINY45-20XU ATTINY45 Microcontroller 4kB FLASH, 8-Pin TSSOP
- Microchip ATMEGA48V-10PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATTINY25V-10PU ATtiny25 Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY85V-10PU ATtiny85 Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATMEGA644V-10PU ATmega Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATTINY2313V-10PU ATtiny2313 Microcontroller 2kB FLASH, 20-Pin PDIP
