Microchip ATMEGA48V-10PU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 4kB FLASH, 28-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-0311
Mfr. Part No.:
ATMEGA48V-10PU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

PDIP

Mount Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Interface Type

SPI, USART

Maximum Clock Frequency

10MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

23

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

4.06mm

Width

7.49mm

Length

34.79mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

2

Program Memory Type

FLASH

ADCs

6 x 10 Bit

Automotive Standard

No

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash


Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers

•ATmega8

•ATmega16

•ATmega48

•ATmega88

•ATmega162

•ATmega164

•ATmega165

•ATmega168

•ATmega8515

•ATmega8535

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy