Microchip ATTINY84V-10SSU, 8 bit AVR, ATtiny84 Microcontroller, 10 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 133-1671
- Mfr. Part No.:
- ATTINY84V-10SSU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-1671
- Mfr. Part No.:
- ATTINY84V-10SSU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | AVR | |
| Series | ATtiny84 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 10 MHz | |
| Program Memory Size | 8 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| ADCs | 8 x 10 Bit | |
| Analogue Comparators | 1 | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | SPI | |
| Length | 8.74 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 12 | |
| Number of Timers | 2 | |
| RAM Size | 512 bit | |
| Standards/Approvals | RoHS | |
| Width | 3.99 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core AVR | ||
Series ATtiny84 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 10 MHz | ||
Program Memory Size 8 kB | ||
Program Memory Type FLASH | ||
Pin Count 14 | ||
Package Type SOIC | ||
ADCs 8 x 10 Bit | ||
Analogue Comparators 1 | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Instruction Set Architecture RISC | ||
Interface Type SPI | ||
Length 8.74 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 12 | ||
Number of Timers 2 | ||
RAM Size 512 bit | ||
Standards/Approvals RoHS | ||
Width 3.99 mm | ||
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Related links
- Microchip ATTINY84-20SSU ATTINY84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-SSU ATtiny84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-PU ATtiny84 Microcontroller 8kB FLASH, 14-Pin PDIP
- Microchip ATTINY13V-10SSU ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATtiny84 Microcontroller 8 kB Flash, 14-Pin PDIP
- Microchip ATTINY841-SSU ATTINY841 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY85V-10SU ATtiny85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATMEGA88V-10MU ATmega Microcontroller 8kB FLASH, 32-Pin VQFN
