Microchip ATTINY84A-SSU, 8 bit AVR, ATtiny84 Microcontroller, 20 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 133-1669
- Mfr. Part No.:
- ATTINY84A-SSU
- Manufacturer:
- Microchip
Add 25 more to save €0.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
- 75 left, ready to ship from another location
- Final 1,385 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.936 | €4.68 | - |
| 25 - 95 | €0.908 | €4.54 | €0.70 |
| 100 + | €0.874 | €4.37 | €6.20 |
*price indicative
- RS Stock No.:
- 133-1669
- Mfr. Part No.:
- ATTINY84A-SSU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATtiny84 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8.74mm | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATtiny84 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8.74mm | ||
Width 3.99mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY84A-PU ATtiny84 Microcontroller 8kB FLASH, 14-Pin PDIP
- Microchip ATTINY84-20SSU ATTINY84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY841-SSU ATTINY841 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-SSUR ATTINY84A Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84V-10SSU ATtiny84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY44A-SSU ATtiny44 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A-SSU ATtiny24A Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
