STMicroelectronics STM32F722VET6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 512kB FLASH, 100-Pin LQFP

Subtotal (1 unit)*

€14.45

(exc. VAT)

€17.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.45

*price indicative

Packaging Options:
RS Stock No.:
135-8260
Mfr. Part No.:
STM32F722VET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F7

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512kB

Interface Type

CAN, I21C, I2S, SAI, SDM, SPI, UART, USART, USB

Maximum Clock Frequency

216MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

2 x 12 Bit

Number of Programmable I/Os

140

Maximum Power Dissipation Pd

1.11W

Width

14.2mm

Standards/Approvals

RoHS

Length

14.2mm

Height

1.45mm

Minimum Supply Voltage

1.7V

Number of Timers

2

Instruction Set Architecture

DSP

Automotive Standard

No

ADCs

3 x 12 bit

Program Memory Type

FLASH

STM32F7 Series Microcontrollers, STMicroelectronics


The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories

Double-Precision Floating-Point maths unit on some variants

Up to 16KB +16KB of I-cache and D-cache

Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices

Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps

16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines

4KB of backup SRAM to keep data in the lowest power modes

Peripheral speed is independent from CPU speed (dual clock support)

Protected code execution feature (PC-ROP) on some variants

Power Efficiency: 7 CoreMark/mW at +1.8Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy