STMicroelectronics STM32F746BET6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 512kB FLASH, 208-Pin LQFP
- RS Stock No.:
- 189-3862
- Mfr. Part No.:
- STM32F746BET6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-3862
- Mfr. Part No.:
- STM32F746BET6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 28.2mm | |
| Length | 28.2mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 1.05W | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 28.2mm | ||
Length 28.2mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 1.05W | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 24 x 12 Bit | ||
The STM32F745xx and STM32F746xx devices are based on the high-performance ARM®Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports all ARM®single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. The STM32F745xx and STM32F746xx devices incorporate high-speed embedded memories with a Flash memory up to 1 Mbyte, 320 Kbytes of SRAM (including 64 Kbytes of Data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access. All the devices offer three 12-bit ADCs, two DACs, a low-power RTC, thirteen general-purpose 16-bit timers including two PWM timers for motor control and one low-power timer available in Stop mode, two general-purpose 32-bit timers, a true random number generator (RNG). They also feature standard and advanced communication interfaces.
Related links
- STMicroelectronics STM32F746BET6 STM32F7 Microcontroller 512kB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F745ZET6 STM32F7 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F745VET6 STM32F7 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F722RET6 STM32F7 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F722VET6 STM32F7 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F7 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F723ZET6 STM32F7 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F746ZET6 STM32F7 Microcontroller 512kB FLASH, 144-Pin LQFP
