Microchip PIC16C56A-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 1.5kB EPROM, 18-Pin PDIP
- RS Stock No.:
- 144-5738
- Mfr. Part No.:
- PIC16C56A-04/P
- Manufacturer:
- Microchip
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€54.60
(exc. VAT)
€67.15
(inc. VAT)
- 375 unit(s) shipping from 17 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | €2.184 | €54.60 | - |
| 100 + | €2.129 | €53.23 | 2% |
*price indicative
- RS Stock No.:
- 144-5738
- Mfr. Part No.:
- PIC16C56A-04/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 25bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 3.68mm | |
| Width | 6.6mm | |
| Length | 22.99mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 0 | |
| Number of Timers | 1 | |
| Program Memory Type | EPROM | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 25bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Number of Programmable I/Os 12 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 3.68mm | ||
Width 6.6mm | ||
Length 22.99mm | ||
Minimum Supply Voltage 3V | ||
ADCs 0 | ||
Number of Timers 1 | ||
Program Memory Type EPROM | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
PIC16C5x 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C56A-04/P PIC16C Microcontroller 1.5kB EPROM, 18-Pin PDIP
- Microchip PIC16C622A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C620A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C54A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C71-04/P PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C54C-04/P PIC16C Microcontroller 0.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C711-04/P PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 18-Pin PDIP
