Microchip PIC16C71-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 1.75kB EPROM, 18-Pin PDIP
- RS Stock No.:
- 165-4780
- Mfr. Part No.:
- PIC16C71-04/P
- Manufacturer:
- Microchip
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€135.00
(exc. VAT)
€166.00
(inc. VAT)
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | €5.40 | €135.00 | - |
| 100 + | €5.265 | €131.63 | 2% |
*price indicative
- RS Stock No.:
- 165-4780
- Mfr. Part No.:
- PIC16C71-04/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 36bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 13 | |
| Maximum Operating Temperature | 70°C | |
| Length | 23.5mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Height | 3.81mm | |
| Minimum Supply Voltage | 4V | |
| Program Memory Type | EPROM | |
| ADCs | 4 x 8 Bit | |
| Automotive Standard | ISO 9001 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 36bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 13 | ||
Maximum Operating Temperature 70°C | ||
Length 23.5mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Height 3.81mm | ||
Minimum Supply Voltage 4V | ||
Program Memory Type EPROM | ||
ADCs 4 x 8 Bit | ||
Automotive Standard ISO 9001 | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
PIC16C71/710/711/715 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C71-04/P PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C711-04/P PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C622A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C56A-04/P PIC16C Microcontroller 1.5kB EPROM, 18-Pin PDIP
- Microchip PIC16C54A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C620A-04/P PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C54C-04/P PIC16C Microcontroller 0.75kB EPROM, 18-Pin PDIP
