Microchip PIC16F876A-I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14.3 kB, 256B FLASH, 28-Pin SPDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

€87.66

(exc. VAT)

€107.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
15 - 15€5.844€87.66
30 - 90€5.692€85.38
105 +€5.552€83.28

*price indicative

RS Stock No.:
144-5754
Mfr. Part No.:
PIC16F876A-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3kB, 256kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

35.18mm

Height

3.43mm

Width

7.49mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

ADCs

5 x 10 Bit

Program Memory Type

FLASH

Number of Timers

3

Automotive Standard

No

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy