Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14.3 kB, 256B FLASH, 28-Pin SSOP
- RS Stock No.:
- 144-9210
- Mfr. Part No.:
- PIC16LF876A-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9210
- Mfr. Part No.:
- PIC16LF876A-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 14.3 kB, 256 B | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | SSOP | |
| ADCs | 5 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.83 mm | |
| Instruction Set Architecture | RISC | |
| Length | 10.34 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 22 | |
| Number of Timers | 3 | |
| RAM Size | 368 bit | |
| Standards/Approvals | RoHS | |
| Width | 5.38 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 14.3 kB, 256 B | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type SSOP | ||
ADCs 5 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.83 mm | ||
Instruction Set Architecture RISC | ||
Length 10.34 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 22 | ||
Number of Timers 3 | ||
RAM Size 368 bit | ||
Standards/Approvals RoHS | ||
Width 5.38 mm | ||
- COO (Country of Origin):
- TH
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16LF876A-I/SS PIC16F Microcontroller 14.3 kB 28-Pin SSOP
- Microchip PIC16LF876A-I/SP PIC16F Microcontroller 14.3 kB 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14.3 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 32.768 kB 28-Pin SSOP
- Microchip PIC18F Microcontroller 8 kB 28-Pin SSOP
- Microchip PIC18F Microcontroller 8 kB 28-Pin SSOP
- Microchip PIC16F Microcontroller 7.168 kB 20-Pin SSOP
- Microchip PIC16F876A-I/SO PIC16F Microcontroller 14.3 kB 28-Pin SOIC
