Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 144-5762
- Mfr. Part No.:
- PIC18LF452-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5762
- Mfr. Part No.:
- PIC18LF452-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.22mm | |
| Standards/Approvals | RoHS | |
| Length | 52.45mm | |
| Height | 4.06mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 14.22mm | ||
Standards/Approvals RoHS | ||
Length 52.45mm | ||
Height 4.06mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
ADCs 8 x 10 Bit | ||
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18LF452-I/P PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F Microcontroller 1.024kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 1.024kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 8 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 1.024kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 16 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
