Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, 40-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€113.16

(exc. VAT)

€139.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 20€11.316€113.16
30 - 90€11.022€110.22
100 +€10.751€107.51

*price indicative

RS Stock No.:
876-7158
Mfr. Part No.:
PIC18F4685-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 96kB

Maximum Clock Frequency

40MHz

RAM Size

3.33kB

Maximum Supply Voltage

6V

Maximum Expanded Memory Size

1.02kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

4.95mm

Width

14.73mm

Length

53.21mm

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

11 x 10 Bit

Automotive Standard

No

Number of Timers

4

Instruction Set Architecture

C

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy