Microchip PIC16F57-I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 144-5763
- Mfr. Part No.:
- PIC16F57-I/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | €1.284 | €19.26 |
| 30 - 90 | €1.252 | €18.78 |
| 105 + | €1.22 | €18.30 |
*price indicative
- RS Stock No.:
- 144-5763
- Mfr. Part No.:
- PIC16F57-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 72bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 20 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.81mm | |
| Width | 7.49mm | |
| Standards/Approvals | No | |
| Length | 35.56mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 72bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 20 | ||
Maximum Operating Temperature 85°C | ||
Height 3.81mm | ||
Width 7.49mm | ||
Standards/Approvals No | ||
Length 35.56mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F870-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F73-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F72-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F76-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F723A-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F873A-I/SP PIC16F Microcontroller 7.2 kB 28-Pin SPDIP
- Microchip PIC16F913-I/SP PIC16F Microcontroller 7 kB 28-Pin SPDIP
- Microchip PIC16F57-I/SS PIC16F Microcontroller 28-Pin SSOP
