Microchip PIC16F873A-I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.2 kB, 128B FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 30 more to save €4.20

View bulk pricing options

Subtotal (1 tube of 15 units)*

€81.00

(exc. VAT)

€99.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€5.40€81.00-
30 - 90€5.26€78.90€4.20
105 +€5.131€76.97€28.25

*price indicative

RS Stock No.:
165-4774
Mfr. Part No.:
PIC16F873A-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2kB, 128kB

Maximum Clock Frequency

20MHz

RAM Size

192bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Height

3.43mm

Length

35.18mm

Standards/Approvals

RoHS

Width

7.49mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

5 x 10 Bit

Automotive Standard

No

Number of Timers

3

Instruction Set Architecture

RISC

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy