Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-5845
Mfr. Part No.:
PIC18F66K22-I/PTRSL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Maximum Expanded Memory Size

64kB

Analogue Comparators

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Height

1.05mm

Width

10mm

Minimum Supply Voltage

1.8V

Number of Timers

5, 6

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

16 x 12 Bit

COO (Country of Origin):
TH

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy