Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€620.16

(exc. VAT)

€762.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€3.876€620.16

*price indicative

RS Stock No.:
889-5367
Mfr. Part No.:
PIC18F66K80-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

54

Maximum Operating Temperature

85°C

Width

10mm

Length

10mm

Standards/Approvals

No

Height

1mm

Minimum Supply Voltage

1.8V

ADCs

11 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

5

Program Memory Type

FLASH

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy