Microchip PIC18F258-I/SO, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin SOIC
- RS Stock No.:
- 144-9163
- Mfr. Part No.:
- PIC18F258-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9163
- Mfr. Part No.:
- PIC18F258-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.536kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.59mm | |
| Height | 2.39mm | |
| Length | 18.08mm | |
| Number of Timers | 4 | |
| ADCs | 5 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.536kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.59mm | ||
Height 2.39mm | ||
Length 18.08mm | ||
Number of Timers 4 | ||
ADCs 5 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
PIC18F248/258/448/458 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F258-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F258-I/SP PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18LF2520-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F2523-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18LF2580-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F2520-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F2580-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
