Microchip PIC18F258-I/SP, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

€126.00

(exc. VAT)

€154.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€8.40€126.00-
30 - 90€8.181€122.722%
105 +€7.98€119.704%

*price indicative

RS Stock No.:
165-4705
Mfr. Part No.:
PIC18F258-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

35.18mm

Standards/Approvals

RoHS

Width

7.49mm

Height

3.43mm

Minimum Supply Voltage

4.2V

Number of Timers

4

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

5 x 10 Bit

PIC18F248/258/448/458 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy