Microchip, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 128B FLASH, 8-Pin PDIP
- RS Stock No.:
- 144-9171
- Mfr. Part No.:
- PIC12F635-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9171
- Mfr. Part No.:
- PIC12F635-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128B | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 6 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 4.5V | |
| ADCs | 0 | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128B | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 6 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Height 4.95mm | ||
Minimum Supply Voltage 4.5V | ||
ADCs 0 | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
PIC12F635 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F635 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 8 MHz to 31 kHZ
6 I/O Pins
1 Comparator
One 8-bit Timer
One 16-bit Timer
KeeLoq Combatible Cryptographic Module
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
Related links
- Microchip PIC12F635-I/P PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F635-I/SN PIC12F Microcontroller 128B FLASH, 8-Pin SOIC
- Microchip PIC12F629-I/P PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 8-Pin PDIP
- Microchip PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 256B FLASH, 8-Pin PDIP
- Microchip PIC16F Microcontroller 128B FLASH, 18-Pin PDIP
