Microchip, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 128B FLASH, 8-Pin PDIP
- RS Stock No.:
- 887-7195
- Mfr. Part No.:
- PIC12F629-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 60 units)*
€79.20
(exc. VAT)
€97.20
(inc. VAT)
- 5,040 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | €1.32 | €79.20 |
| 120 + | €1.287 | €77.22 |
*price indicative
- RS Stock No.:
- 887-7195
- Mfr. Part No.:
- PIC12F629-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | RS232 | |
| Program Memory Size | 128B | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 2 | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type RS232 | ||
Program Memory Size 128B | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Length 10.16mm | ||
Width 7.11mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 2 | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
Instruction Set Architecture RISC | ||
PIC12F629/675 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F629-I/P PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F635-I/P PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F635-I/SN PIC12F Microcontroller 128B FLASH, 8-Pin SOIC
- Microchip PIC16F Microcontroller 128B FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 128B FLASH, 14-Pin PDIP
- Microchip PIC12F Microcontroller 8-Pin PDIP
- Microchip PIC12F Microcontroller 8-Pin PDIP
