Microchip PIC12F635-I/SN, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 128B FLASH, 8-Pin SOIC
- RS Stock No.:
- 144-9172
- Mfr. Part No.:
- PIC12F635-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€125.60
(exc. VAT)
€154.50
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.256 | €125.60 |
*price indicative
- RS Stock No.:
- 144-9172
- Mfr. Part No.:
- PIC12F635-I/SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 128B | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 4.5V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 128B | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Minimum Supply Voltage 4.5V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
PIC12F635 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F635-I/SN PIC12F Microcontroller 128B FLASH, 8-Pin SOIC
- Microchip PIC12F635-I/P PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F1501-I/SN PIC12F Microcontroller 8-Pin SOIC
- Microchip PIC12F683-I/SN PIC12F Microcontroller 256B FLASH, 8-Pin SOIC
- Microchip PIC12F509T-I/SN PIC12F Microcontroller 1.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F629-I/P PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
- Microchip PIC12F617-I/SN PIC12F Microcontroller 8-Pin SOIC
