Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8 kB, 256B FLASH, 28-Pin SSOP

Get a bulk buy discount

Add 141 more to save €12.69

View bulk pricing options

Subtotal (1 tube of 47 units)*

€169.76

(exc. VAT)

€208.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 141 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
47 - 94€3.612€169.76-
141 +€3.522€165.53€12.69

*price indicative

RS Stock No.:
889-5468
Mfr. Part No.:
PIC18F2321-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

NVMREG

Program Memory Size

8kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

36

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

RoHS

Height

1.85mm

Length

10.5mm

Minimum Supply Voltage

1.8V

Number of Timers

4

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

10 x 10 Bit

PIC18F2221/2321/4221/4321 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2221/2321/4221/4321 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 77 instructions. These MCUs provide up to 10 MIPS, up to 8 Kbytes program memory with 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


40 MHz Max. CPU Speed

77 Instructions

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz

25 I/O Pins – PIC18F2221/2321 Models

36 I/O Pins – PIC18F4221/4321 Models

nanoWatt XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC18F2221/2321 10 Channels; PIC18F4221/4321 13 Channels

One Enhanced Capture, Compare, PWM Module – PIC18F4221/4321 Models Only

Capture, Compare, PWM Module – PIC18F2221/2321 x 2; PIC18F4221/4321 x 1

Two Comparators

One 8-bit Timers

Three 16-bit Timers

High/Low-Voltage Detection (HLVD) Module

Master Synchronous Serial Port (MSSP) Module with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy