Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 44-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9219
Mfr. Part No.:
PIC18F4580-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

QFN

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

36

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8mm

Height

950μm

Standards/Approvals

RoHS

Width

8mm

Minimum Supply Voltage

4.2V

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

11 x 10 Bit

Number of Timers

4

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy