Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8 kB, 256B FLASH, 28-Pin QFN
- RS Stock No.:
- 912-2926
- Mfr. Part No.:
- PIC18F1320-I/ML
- Manufacturer:
- Microchip
Add 122 more to save €12.20
View bulk pricing optionsSubtotal (1 tube of 61 units)*
€243.02
(exc. VAT)
€298.90
(inc. VAT)
- Plus 183 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | €3.984 | €243.02 | - |
| 122 + | €3.884 | €236.92 | €12.20 |
*price indicative
- RS Stock No.:
- 912-2926
- Mfr. Part No.:
- PIC18F1320-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 8kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 7 x 10 Bit | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 8kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 7 x 10 Bit | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC18F1220/1320 8-Bit Microcontrollers
Related links
- Microchip PIC18F1320-I/ML PIC18F Microcontroller 8 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 32 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 32 kB 44-Pin QFN
- Microchip PIC18F Microcontroller 32.768 kB 28-Pin QFN
- Microchip PIC18F2520-I/ML PIC18F Microcontroller 32 kB 28-Pin QFN
- Microchip PIC18F1320-I/SS PIC18F Microcontroller 8 kB 20-Pin SSOP
- Microchip PIC18F1320-I/SO PIC18F Microcontroller 8 kB 18-Pin SOIC
- Microchip PIC18F1320-I/P PIC18F Microcontroller 8 kB 18-Pin PDIP
