Microchip PIC18F23K20-I/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9238
Mfr. Part No.:
PIC18F23K20-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8kB, 256kB

Maximum Clock Frequency

64MHz

RAM Size

512bit

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

25

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

7.49mm

Length

35.56mm

Height

3.81mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

ADCs

11 x 10 Bit

Automotive Standard

No

Number of Timers

4

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy