Microchip PIC32MM0256GPM064-I/PT, 32 bit microAptiv CPU, PIC32MM Microcontroller, 25 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 144-9480
- Mfr. Part No.:
- PIC32MM0256GPM064-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€445.44
(exc. VAT)
€547.84
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €2.784 | €445.44 |
*price indicative
- RS Stock No.:
- 144-9480
- Mfr. Part No.:
- PIC32MM0256GPM064-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | +85°C | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 12mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MIPS32 | |
| Automotive Standard | No | |
| ADCs | 20 x 12 Bit | |
| Number of Timers | 21 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature +85°C | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 12mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MIPS32 | ||
Automotive Standard No | ||
ADCs 20 x 12 Bit | ||
Number of Timers 21 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
PIC32MMxxxxGPM 32-Bit Microcontrollers
Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs Ideal for applications demanding low power and longer battery life. ;Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchips MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.;These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MM0256GPM064-I/PT PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MM0256GPM048-I/PT PIC32MM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32MM0256GPM048-I/M4 PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM0256GPM028-I/ML PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip dsPIC33AK256MPS106-I/PT dsPIC33A Sign 256kB FLASH, 64-Pin TQFP-48
- Microchip PIC32MX550F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX450F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
