Microchip PIC32MM0256GPM048-I/M4, 32 bit microAptiv CPU, PIC32MM Microcontroller, 25 MHz, 256kB FLASH, 48-Pin UQFN

Get a bulk buy discount

Add 122 more to save 4%

View bulk pricing options

Subtotal (1 tube of 61 units)*

€153.72

(exc. VAT)

€189.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
61 - 61€2.52€153.72-
122 +€2.411€147.074%

*price indicative

RS Stock No.:
144-9478
Mfr. Part No.:
PIC32MM0256GPM048-I/M4
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MM

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface

Pin Count

48

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

25MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Maximum Operating Temperature

+85°C

Length

6mm

Standards/Approvals

No

Width

6mm

Height

550μm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

17 x 12 Bit

Instruction Set Architecture

MIPS32

Number of Timers

21

Automotive Standard

No

COO (Country of Origin):
US

PIC32MMxxxxGPM 32-Bit Microcontrollers


Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs Ideal for applications demanding low power and longer battery life. ;Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.;These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy