Microchip PIC32MZ2064DAG176-I/2J, 32 bit microAptiv CPU, PIC32MZ Microcontroller, 200 MHz, 2.048MB FLASH, 176-Pin LQFP

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€23.82

(exc. VAT)

€29.30

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 36 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24€23.82-
25 - 99€22.634%
100 +€21.559%

*price indicative

Packaging Options:
RS Stock No.:
144-9519
Mfr. Part No.:
PIC32MZ2064DAG176-I/2J
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MZ

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

200MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

120

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

+85°C

Height

1.45mm

Length

22mm

Standards/Approvals

No

Width

22mm

Minimum Supply Voltage

2.2V

Number of Timers

9

ADCs

45 x 12 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

MIPS32

Program Memory Type

FLASH

COO (Country of Origin):
US
PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with it’s 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators

SPI/I2S interfaces for audio processing and playback

Hi-Speed USB Device/Host/OTG

10/100 Mbps Ethernet MAC with MII and RMII Interface

Advanced Memory Protection

2MB Flash memory (plus an additional 160 KB of Boot Flash)

640KB SRAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy