Microchip PIC32MZ2048ECM144-I/PL, 32 bit M4K, MIPS32, PIC32MZ Microcontroller, 200 MHz, 2.048MB FLASH, 144-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-5878
Mfr. Part No.:
PIC32MZ2048ECM144-I/PL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32MZ

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

200MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

120

Analogue Comparators

2

Maximum Operating Temperature

+85°C

Width

20mm

Length

20mm

Height

1.5mm

Standards/Approvals

No

Minimum Supply Voltage

2.3V

Automotive Standard

ISO/TS 16949

ADCs

48 x 10 Bit

Program Memory Type

FLASH

Number of Timers

4, 9

Instruction Set Architecture

C

COO (Country of Origin):
TH

PIC32MZxxxEC Embedded Connectivity 32-Bit Microcontrollers


The Microchip PIC32MZxxxEC family of Embedded Connectivity Microcontrollers are high-performance 32-bit devices that utilise the powerful MIPS32 microAptiv™ core. The rich set of on-board peripherals includes both Audio and Graphics Interfaces; Hi-Speed USB and 10/100 Ethernet interfaces provide high-speed communication.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for Faster time-to-market for finished products. Visit microchip.com/harmony for more information

MIPS32 microAptiv™ Core Features


Up to 200 MHz (up to 330 DMIPS)

16 KB I-Cache, 4 KB D-Cache

MMU for optimum embedded OS execution

microMIPS™ mode for up to 35% smaller code size

DSP-enhanced core with four 64-bit accumulators and single-cycle MAC

Code-efficient (C and Assembly) architecture

Communication Interfaces


USB 2.0-compliant Hi-Speed On-The-Go (OTG) controller with dedicated DMA

10/100 Mbps Ethernet MAC with MII and RMII Interface with dedicated DMA

Two CAN 2.0B modules – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only

Six UART modules (25 Mbps), supports LIN 1.2 and IrDA® protocols

Four or Six 4-wire SPI modules

SQI configurable as an additional SPI module (50 MHz)

Four or Five I2C modules (up to 1 Mbaud) with SMBus support

Parallel Master Port (PMP)

Audio and Graphics Interfaces


Graphics Interface via External Bus Interface (EBI) – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only

Graphics Interface via Parallel Master Port – All models

Audio data communication via I2S, LJ, and RJ

Audio control interfaces via SPI and I2C

Audio Master clock: Fractional clock frequencies with USB synchronization

Other Highlights


Cryptographic Engine - PIC32MZxxxxECMxxx models only

Random Number Generator (RNG)

Direct Memory Access (DMA)

50 MHz Serial Quad Interface SQI Memory Interface

50 MHz External Bus Interface (EBI) Memory Interface - PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only

10-bit Analogue-to-Digital Converter ADC – 24, 40 or 48 channels

Two comparators with 32 programmable voltage references

Temperature sensor with ±2ºC accuracy

Nine 16-bit timers – configurable as up to four 32-bit timers

Nine Output Compare (OC) and Input Compare (IC) modules

Real-Time Clock and Calendar (RTCC) module

Internal oscillator

Programmable PLLs and oscillator clock sources

Fail-Safe Clock Monitor (FSCM)

Independent Watchdog Timers (WDT) and Deadman Timer (DMT)

Fast wake-up and start-up

Low-power modes (Sleep and Idle)

Integrated Power-on Reset and Brown-out Reset

Peripheral Pin Select (PPS)

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy