STMicroelectronics STM32F373RCT6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 160 units)*

€961.92

(exc. VAT)

€1,183.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€6.012€961.92

*price indicative

RS Stock No.:
145-8639
Mfr. Part No.:
STM32F373RCT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

72MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

3 x 12 Bit

Analogue Comparators

2

Standards/Approvals

No

Height

1.45mm

Maximum Power Dissipation Pd

444mW

Length

10.2mm

Width

10.2mm

Minimum Supply Voltage

2V

Number of Timers

14

Automotive Standard

No

ADCs

37 x 12/16 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

STM32F373/383 Series Microcontrollers, STMicroelectronics


The STMicroelectronics ARM® Cortex™ STM32 F373/383 range of mixed signal microcontrollers are for use in embedded applications. The STM32 F3 series 32-bit Flash MCU offers digital signal processing (DSP) and floating point unit (FPU) with high performance and industry standard core architecture.

Combining a 32-bit ARM® Cortex™ M4 core that functions on the 72MHz frequency range which have many integrated peripherals including RTC, temperature sensor and capacitive touch sensing. STM32F373/383 16 bit sigma Delta ADC for high precision sensing in smart metering and biometric sensor application. Also with the CCM architecture for RAM, the user can carry out time critical routines.

STM32 F373/383 Features:

Floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM)

Flash memory: up to 256 Kbyte

SRAM: Up to 32 Kbyte

Communication interfaces: I2Cs, SPIs, I2Ss, USARTs and CAN

Core: ARM® 32-bit Cortex™ M4 CPU (72MHz max)

Fast/ultra-fast comparators

Op amp with programmable gain (PGA)

12-bit DACs, 12-bit ADCs with 5 MSPS

Motor control timers (144MHz)

CCM (Core Coupled Memory)

2.0 to 3.6 V operations

Temperature range -40 to +85 °C

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an Advanced analogue peripheral set.

Fast comparators (50ns)

Programmable gain amplifiers (4 gain ranges)

12-Bit DACs

Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)

16-Bit sigma-delta ADCs

Fast 144MHz motor control timers, timing resolution better 7ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy