STMicroelectronics STM32F302VCT6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 810-3510
- Mfr. Part No.:
- STM32F302VCT6
- Manufacturer:
- STMicroelectronics
Add 10 more to save €20.60
View bulk pricing optionsSubtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.44 | - |
| 10 - 24 | €5.38 | €20.60 |
| 25 - 249 | €4.92 | €63.00 |
| 250 - 539 | €4.65 | €697.50 |
| 540 + | €4.60 | €1,533.60 |
*price indicative
- RS Stock No.:
- 810-3510
- Mfr. Part No.:
- STM32F302VCT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| DACs | 1 x 12 Bit | |
| Length | 14.2mm | |
| Analogue Comparators | 4 | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 488mW | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.2mm | ||
Standards/Approvals No | ||
DACs 1 x 12 Bit | ||
Length 14.2mm | ||
Analogue Comparators 4 | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 488mW | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 8 | ||
STM32F302 Series Microcontrollers, STMicroelectronics
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F302VCT6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303VCT6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373V8T6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F302RCT6TR STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F302RCT6 STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F303RBT6 STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373RCT6 STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
