STMicroelectronics, 32bit ARM Cortex M3, STM32L Microcontroller, 32MHz, 4 kB, 128 kB EEPROM, Flash, 64-Pin LQFP
- RS Stock No.:
- 145-8640
- Mfr. Part No.:
- STM32L152RBT6
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 145-8640
- Mfr. Part No.:
- STM32L152RBT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4 kB, 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 6 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 3 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 20 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (2 x 16 bit), 2 (1 x 16 bit), 3 (4 x 16 bit) | |
| Number of PCI Channels | 0 | |
| Program Memory Type | EEPROM, Flash | |
| Dimensions | 10 x 10 x 1.45mm | |
| Width | 10mm | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 4 kB, 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 6 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 3 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 20 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (2 x 16 bit), 2 (1 x 16 bit), 3 (4 x 16 bit) | ||
Number of PCI Channels 0 | ||
Program Memory Type EEPROM, Flash | ||
Dimensions 10 x 10 x 1.45mm | ||
Width 10mm | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Related links
- STMicroelectronics STM32L Microcontroller 4 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin LQFP
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin UFQFPN
- STMicroelectronics STM32L151RCT6A STM32L 256 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 64-Pin LQFP
