STMicroelectronics STM32L151RCT6A, 32bit ARM Cortex Microcontroller, STM32L, 32MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 829-3988
- Mfr. Part No.:
- STM32L151RCT6A
- Manufacturer:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€22.17
(exc. VAT)
€27.27
(inc. VAT)
- RS Stock No.:
- 829-3988
- Mfr. Part No.:
- STM32L151RCT6A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 3 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.65 → 3.6 V | |
| Number of UART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Dimensions | 10.2 x 10.2 x 1.45mm | |
| Width | 10.2mm | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Length | 10.2mm | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (21 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 3 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.65 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Dimensions 10.2 x 10.2 x 1.45mm | ||
Width 10.2mm | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Length 10.2mm | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (21 x 12 bit) | ||
Related links
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 4 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- Renesas Electronics S128 Microcontroller 256 kB Flash, 32-Pin QFN
- Silicon Labs EZR32WG Microcontroller 256 kB Flash, 64-Pin QFN
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin LQFP
- Renesas Electronics S3A3 Microcontroller 512 kB Flash, 64-Pin LQFP
