Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 145-8968
- Mfr. Part No.:
- PIC18F27J13-I/SS
- Manufacturer:
- Microchip
- RS Stock No.:
- 145-8968
- Mfr. Part No.:
- PIC18F27J13-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | SSOP | |
| ADCs | 10 x 10/12 Bit | |
| Analogue Comparators | 3 | |
| Automotive Standard | No | |
| Height | 1.85 mm | |
| Instruction Set Architecture | RISC | |
| Length | 10.5 mm | |
| Maximum Expanded Memory Size | 8 bit | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.15 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 19 | |
| Number of Timers | 8 | |
| RAM Size | 3.76 kB | |
| Standards/Approvals | RoHS | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type SSOP | ||
ADCs 10 x 10/12 Bit | ||
Analogue Comparators 3 | ||
Automotive Standard No | ||
Height 1.85 mm | ||
Instruction Set Architecture RISC | ||
Length 10.5 mm | ||
Maximum Expanded Memory Size 8 bit | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.15 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 19 | ||
Number of Timers 8 | ||
RAM Size 3.76 kB | ||
Standards/Approvals RoHS | ||
Width 5.6 mm | ||
- COO (Country of Origin):
- CN
PIC18F2xJ13/4xJ13 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F27J13-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27J13-I/SO PIC18F Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q84-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K40-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
