Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9029
Mfr. Part No.:
PIC16F753-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

12

DACs

1 x 1 Bit

Maximum Operating Temperature

85°C

Height

1.25mm

Length

8.65mm

Standards/Approvals

RoHS

Width

3.9mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Number of Timers

2

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F753/HV753 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F753 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz

12 I/O Pins

Power-On Reset (POR)

Brown-Out Reset (BOR)

Power-Up Timer (PWRT)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


8 Channel 10-bit Analogue-to-Digital Converter (ADC)

9-bit Digital-to-Analogue Converter (DAC)

Two Comparator Modules

Operational Amplifier

Capture, Compare, PWM (CCP) Module

Three 8-bit Timers

One 16-bit Timer

Two Hardware Limit Timers (HLT)

Complimentary Output Generator (COG)

Fixed Voltage Reference (FVR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy