Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 911-5564
- Mfr. Part No.:
- PIC16F1823-I/SL
- Manufacturer:
- Microchip
Add 114 more to save €10.83
View bulk pricing optionsSubtotal (1 tube of 57 units)*
€73.19
(exc. VAT)
€90.00
(inc. VAT)
- Shipping from 22 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 57 - 57 | €1.284 | €73.19 | - |
| 114 + | €1.189 | €67.77 | €10.83 |
*price indicative
- RS Stock No.:
- 911-5564
- Mfr. Part No.:
- PIC16F1823-I/SL
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 8.65mm | ||
Width 3.9mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PIC16F1823 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1823-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F753-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F684T-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
