Microchip PIC16F753-I/SL, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 803-2320
- Mfr. Part No.:
- PIC16F753-I/SL
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 803-2320
- Mfr. Part No.:
- PIC16F753-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 1 Bit | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Height | 1.25mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 1 Bit | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Height 1.25mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC16F753/HV753 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F753 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8 Channel 10-bit Analogue-to-Digital Converter (ADC)
9-bit Digital-to-Analogue Converter (DAC)
Two Comparator Modules
Operational Amplifier
Capture, Compare, PWM (CCP) Module
Three 8-bit Timers
One 16-bit Timer
Two Hardware Limit Timers (HLT)
Complimentary Output Generator (COG)
Fixed Voltage Reference (FVR)
Related links
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F684T-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F616T-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1823-I/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F616-I/P PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
