Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8k words Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9074
Mfr. Part No.:
PIC16F1829-E/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8k words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4 x 8/10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

12.8mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7.5mm

Instruction Set Architecture

RISC

Dimensions

12.8 x 7.5 x 2.35mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

4 x 10/8 bit

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy