Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 8192 x 14 words Flash, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-9790
Mfr. Part No.:
PIC16LF1936-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 8192 x 14 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Height

2.35mm

Dimensions

17.9 x 7.5 x 2.35mm

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

Length

17.9mm

ADCs

11 x 10 bit

Number of LIN Channels

0

Program Memory Type

Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy