Microchip PIC16F88-E/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7kB FLASH, 18-Pin PDIP
- RS Stock No.:
- 145-9378
- Mfr. Part No.:
- PIC16F88-E/P
- Manufacturer:
- Microchip
Add 100 more to save €12.80
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€128.40
(exc. VAT)
€157.93
(inc. VAT)
- Plus 25 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | €5.136 | €128.40 | - |
| 100 + | €5.008 | €125.20 | €12.80 |
*price indicative
- RS Stock No.:
- 145-9378
- Mfr. Part No.:
- PIC16F88-E/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 23.37mm | |
| Standards/Approvals | RoHS | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 4V | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 125°C | ||
Length 23.37mm | ||
Standards/Approvals RoHS | ||
Width 7.11mm | ||
Height 4.95mm | ||
Minimum Supply Voltage 4V | ||
Program Memory Type FLASH | ||
ADCs 7 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F87/88 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F88-E/P PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F648A-I/P PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827-E/P PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F88-E/SO PIC16F Microcontroller 7.168kB FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827-I/P PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
