Microchip PIC16F1827-E/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 18-Pin PDIP

Subtotal (1 tube of 25 units)*

€41.05

(exc. VAT)

€50.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€1.642€41.05

*price indicative

RS Stock No.:
145-8994
Mfr. Part No.:
PIC16F1827-E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

384bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7.11mm

Length

23.37mm

Standards/Approvals

No

Height

5.08mm

Minimum Supply Voltage

1.8V

ADCs

12 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

5

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC16F1826/1827 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

16 I/O Pins

nanoWatt XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


12 Channel 10-bit Analogue to Digital Converter (ADC)

12 Channel mTouchTM Capacitive Sensor Module

Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only

Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2

Two Comparators

8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

Data Signal Modulator Module

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy