Microchip PIC16F1708-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin QFN

Get a bulk buy discount

Add 182 more to save 2%

View bulk pricing options

Subtotal (1 tube of 91 units)*

€105.83

(exc. VAT)

€130.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 819 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
91 - 91€1.163€105.83-
182 +€1.134€103.192%

*price indicative

RS Stock No.:
145-9384
Mfr. Part No.:
PIC16F1708-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

QFN

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

18

DACs

8 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Height

950μm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1, 4

COO (Country of Origin):
TH

PIC16F170x/171x, 8-Bit Flash Microcontrollers


PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme

Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two OP amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.

Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External Gates and state functions can also be brought into the MCU itself.

Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.

Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly Interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.

Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.

Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy