Microchip PIC16F1708-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin SOIC
- RS Stock No.:
- 810-3958
- Mfr. Part No.:
- PIC16F1708-I/SO
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€7.50
(exc. VAT)
€9.20
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.50 | €7.50 |
*price indicative
- RS Stock No.:
- 810-3958
- Mfr. Part No.:
- PIC16F1708-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Length | 12.8mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Length 12.8mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC16F170x/171x, 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16F1708-I/SO PIC16F Microcontroller 20-Pin SOIC
- Microchip PIC16F1708-I/ML PIC16F Microcontroller 20-Pin QFN
- Microchip PIC16F1708-I/SS PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F18345-I/SO PIC16F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F1829-I/SO PIC16F Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip PIC16F18346-I/SO PIC16F Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F1828-I/ML PIC16F Microcontroller 20-Pin QFN
