Microchip PIC16F1938-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin SSOP
- RS Stock No.:
- 146-0214
- Mfr. Part No.:
- PIC16F1938-I/SS
- Manufacturer:
- Microchip
Add 141 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€94.75
(exc. VAT)
€116.56
(inc. VAT)
- Shipping from 23 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 94 | €2.016 | €94.75 | - |
| 141 + | €1.857 | €87.28 | 7% |
*price indicative
- RS Stock No.:
- 146-0214
- Mfr. Part No.:
- PIC16F1938-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Interface Type | EUSART, I2C, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Interface Type EUSART, I2C, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- TH
PIC16F1938/1939 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1938-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F1716-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F1788-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F1938-I/SP PIC16F Microcontroller 28-Pin PDIP
- Microchip PIC16F1938-I/ML PIC16F Microcontroller 28-Pin QFN
- Microchip PIC16F1938-I/SO PIC16F Microcontroller 28-Pin SOIC
- Microchip PIC16F1713-I/SS PIC16F Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F1936-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
