Microchip PIC16F1713-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 145-9089
- Mfr. Part No.:
- PIC16F1713-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9089
- Mfr. Part No.:
- PIC16F1713-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.95mm | |
| Width | 5.6mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 17 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.95mm | ||
Width 5.6mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
ADCs 17 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
Related links
- Microchip PIC16F18854-I/SS PIC16F Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F1713-I/SO PIC16F Microcontroller 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F15344-I/SS PIC16F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F1938-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F1936-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16LF1933-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
