Microchip PIC24FJ128GC006-I/MR, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 64-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

€193.92

(exc. VAT)

€238.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 80€4.848€193.92
120 +€4.631€185.24

*price indicative

RS Stock No.:
146-0222
Mfr. Part No.:
PIC24FJ128GC006-I/MR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

DACs

2 x 10 Bit

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Height

950μm

Length

9mm

Width

9mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

C

Program Memory Type

FLASH

Number of Timers

1

Automotive Standard

No

ADCs

31 x 12/16 Bit

COO (Country of Origin):
TH

PIC24FJxxxGC006/010 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy